LTC2222CUK#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 27,75846 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
High Speed Converters by Analog Devices

LTC2222CUK#PBF

DigiKey Part Number
LTC2222CUK#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2222CUK#PBF
Description
IC ADC 12BIT 48-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2222CUK#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.1V ~ 3.5V
Number of Bits
12
Voltage - Supply, Digital
3.1V ~ 3.5V
Sampling Rate (Per Second)
105M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
48-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
48-QFN (7x7)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2222CUK-11#PBFAnalog Devices Inc.0LTC2222CUK-11#PBF-ND27,75846 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
179,61000 €79,61 €
1066,49200 €664,92 €
5261,14077 €3.179,32 €
10459,53327 €6.191,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,61000 €
Unit Price with VAT:96,32810 €