LTC221CJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: 7,97000 €
Datasheet
Circuit IC Switch 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC221CJ

DigiKey Part Number
LTC221CJ-ND
Manufacturer
Manufacturer Product Number
LTC221CJ
Description
IC ANLG SWITCH QUAD SPST 16CDIP
Customer Reference
Detailed Description
Circuit IC Switch 16-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes