
LTC2054MPS5#PBF | |
|---|---|
DigiKey Part Number | LTC2054MPS5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2054MPS5#PBF |
Description | IC OPAMP 0-DRIFT SGL LP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054MPS5#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 145µA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -55°C ~ 150°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.5V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 1 pA |

