


LTC2321CUFD-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2321CUFD-12#TRPBFTR-ND - Tape & Reel (TR) LTC2321CUFD-12#TRPBFCT-ND - Cut Tape (CT) LTC2321CUFD-12#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2321CUFD-12#TRPBF |
Description | IC ADC 12BIT 28-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2321CUFD-12#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | LVDS - Serial, Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,58000 € | 12,58 € |
| 10 | 9,94400 € | 99,44 € |
| 25 | 9,28520 € | 232,13 € |
| 100 | 8,82940 € | 882,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,88502 € | 19.712,55 € |
| Unit Price without VAT: | 12,58000 € |
|---|---|
| Unit Price with VAT: | 15,22180 € |


