Direct

LTC2053HDD#TR | |
|---|---|
DigiKey Part Number | LTC2053HDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2053HDD#TR |
Description | IC OPAMP CHOPPER 200KHZ RRO 8DFN |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2053HDD#TR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 0.2V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2053HDD#TRPBF | Analog Devices Inc. | 0 | LTC2053HDD#TRPBF-ND | 6,94744 € | Direct |


