
LTC1391IS#TRPBF | |
|---|---|
DigiKey Part Number | LTC1391IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1391IS#TRPBF |
Description | IC MUX 8:1 75OHM 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1391IS#TRPBF Models |
Category | Switch Time (Ton, Toff) (Max) 400ns, 200ns |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2.7V | Supplier Device Package 16-SO |
Voltage - Supply, Dual (V±) ±5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,05524 € | 12.638,10 € |
| Unit Price without VAT: | 5,05524 € |
|---|---|
| Unit Price with VAT: | 6,11684 € |

