LTC2050IS6#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 662
Unit Price: 4,31000 €
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC2050IS6#TRM

DigiKey Part Number
LTC2050IS6#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2050IS6#TRM
Description
IC OPAMP CHOPPER 3MHZ TSOT23-6
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2050IS6#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
800µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-6 Thin, TSOT-23-6
Slew Rate
2V/µs
Supplier Device Package
TSOT-23-6
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
75 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2050IS6#TRMPBFAnalog Devices Inc.662505-LTC2050IS6#TRMPBFCT-ND4,31000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types