
LTC2050HVIS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2050HVIS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2050HVIS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2050HVIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HVIS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVIS8#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS333ASN2T1G | onsemi | 41.180 | NCS333ASN2T1GOSCT-ND | 4,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23300 € | 32,33 € |
| 25 | 2,97920 € | 74,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,35151 € | 5.878,78 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,14250 € |



