Direct
Similar

LTC2050HVIS5#TR | |
|---|---|
DigiKey Part Number | LTC2050HVIS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2050HVIS5#TR |
Description | IC OPAMP CHOPPER 3MHZ TSOT23-5 |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVIS5#TR Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 2V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2050HVIS5#TRPBF | Analog Devices Inc. | 3.629 | LTC2050HVIS5#TRPBFCT-ND | 4,42000 € | Direct |
| OPA735AIDBVR | Texas Instruments | 12.178 | 296-41480-1-ND | 3,43000 € | Similar |



