Battery Battery Monitor IC Lithium Ion TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC1998IS6#TRMPBF

DigiKey Part Number
LTC1998IS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC1998IS6#TRMPBFCT-ND - Cut Tape (CT)
LTC1998IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1998IS6#TRMPBF
Description
IC BATT MON LI-ION 1CEL TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1998IS6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6 Thin, TSOT-23-6
Function
Battery Monitor
Supplier Device Package
TSOT-23-6
Battery Chemistry
Lithium Ion
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,98900 €29,89 €
252,75200 €68,80 €
1002,49120 €249,12 €
2502,36692 €591,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,29202 €1.146,01 €
1.0002,23032 €2.230,32 €
1.5002,19945 €3.299,18 €
2.5002,16522 €5.413,05 €
3.5002,14523 €7.508,31 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,76740 €