Direct

LTC1992-1HMS8#TR | |
|---|---|
DigiKey Part Number | LTC1992-1HMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1992-1HMS8#TR |
Description | IC OPAMP DIFF 3.2MHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1992-1HMS8#TR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 700µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1992-1HMS8#TRPBF | Analog Devices Inc. | 0 | LTC1992-1HMS8#TRPBF-ND | 8,64994 € | Direct |


