Direct

LTC3731HG#TR | |
|---|---|
DigiKey Part Number | LTC3731HG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3731HG#TR |
Description | IC REG CTRLR BUCK 36SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3731HG#TR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.8V ~ 7V |
Manufacturer Analog Devices Inc. | Frequency - Switching 225kHz ~ 680kHz |
Series | Duty Cycle (Max) 98.5% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 140°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Number of Outputs 3 | Supplier Device Package 36-SSOP |
Output Phases 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3731HG#TRPBF | Analog Devices Inc. | 0 | LTC3731HG#TRPBF-ND | 8,84313 € | Direct |




