


LTC1909-8EG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1909-8EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1909-8EG#PBF |
Description | IC REG CTRLR BUCK SMBUS 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, SMBus DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1909-8EG#PBF Models |
Category | Duty Cycle (Max) 90% |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Active | Serial Interfaces I2C, SMBus |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 28-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 8,60404 € | 404,39 € |
| Unit Price without VAT: | 8,60404 € |
|---|---|
| Unit Price with VAT: | 10,41089 € |

