Direct

LTC1879EGN | |
|---|---|
DigiKey Part Number | LTC1879EGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1879EGN |
Description | IC REG BUCK ADJ 1.2A 16SSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1879EGN Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 10V |
Part Status Obsolete | Current - Output |
Function Step-Down | Frequency - Switching 550kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Voltage - Input (Min) 2.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1879EGN#PBF | Analog Devices Inc. | 241 | LTC1879EGN#PBF-ND | 10,61000 € | Direct |


