LTC1876EG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 36
Unit Price: 16,03000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1876EG

DigiKey Part Number
LTC1876EG-ND
Manufacturer
Manufacturer Product Number
LTC1876EG
Description
IC REG CTRLR BUCK 36SSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1876EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
3
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.5V ~ 36V
Frequency - Switching
220kHz
Duty Cycle (Max)
99.4%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types