Direct

LTC1876EG#TR | |
|---|---|
DigiKey Part Number | LTC1876EG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1876EG#TR |
Description | IC REG CTRLR BUCK 36SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1876EG#TR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 36V |
Manufacturer Analog Devices Inc. | Frequency - Switching 220kHz |
Series | Duty Cycle (Max) 99.4% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Number of Outputs 3 | Supplier Device Package 36-SSOP |
Output Phases 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1876EG#TRPBF | Analog Devices Inc. | 0 | LTC1876EG#TRPBF-ND | 9,96475 € | Direct |



