Similar

LTC1853IFW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1853IFW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1853IFW#TRPBF |
Description | IC ADC 12BIT 48-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1853IFW#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 400k | Features PGA, Selectable Address |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Data Interface Parallel | Supplier Device Package 48-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1851CFW#PBF | Analog Devices Inc. | 31 | LTC1851CFW#PBF-ND | 19,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 12,68887 € | 22.839,97 € |
| Unit Price without VAT: | 12,68887 € |
|---|---|
| Unit Price with VAT: | 15,35353 € |


