Direct
Direct
Direct
Similar
Similar

LTC1842IS8#TR | |
|---|---|
DigiKey Part Number | LTC1842IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1842IS8#TR |
Description | IC COMPARATOR DUAL ULT LP 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1842IS8#TR Models |
Category | Current - Quiescent (Max) 5.7µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 12µs |
Part Status Obsolete | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1842IS8#TRPBF | Analog Devices Inc. | 655 | LTC1842IS8#TRPBFCT-ND | 4,97000 € | Direct |
| MAX932ESA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX932ESA+-ND | 8,00000 € | Direct |
| MAX932ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX932ESA+T-ND | 5,22230 € | Direct |
| MAX932CSA+ | Analog Devices Inc./Maxim Integrated | 61 | MAX932CSA+-ND | 8,00000 € | Similar |
| MAX932CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX932CSA+T-ND | 4,53946 € | Similar |



