


LTC1821ACGW#PBF | |
|---|---|
DigiKey Part Number | LTC1821ACGW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1821ACGW#PBF |
Description | IC DAC 16BIT 36-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1821ACGW#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±4.5V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.35, ±0.2 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 2µs (Typ) | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 36-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 € | 93,85 € |
| 10 | 78,73700 € | 787,37 € |
| 32 | 74,10406 € | 2.371,33 € |
| Unit Price without VAT: | 93,85000 € |
|---|---|
| Unit Price with VAT: | 113,55850 € |

