Direct

LTC1821-1ACGW | |
|---|---|
DigiKey Part Number | LTC1821-1ACGW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1821-1ACGW |
Description | IC DAC 16BIT 36-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1821-1ACGW Models |
Category | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 36-SSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1821-1ACGW#PBF | Analog Devices Inc. | 31 | LTC1821-1ACGW#PBF-ND | 93,85000 € | Direct |


