Direct

LTC1799IS5#TRM | |
|---|---|
DigiKey Part Number | LTC1799IS5#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1799IS5#TRM |
Description | IC OSC SILICON 33MHZ SOT-23-5 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799IS5#TRM Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Obsolete | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 33MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1799IS5#TRMPBF | Analog Devices Inc. | 4.424 | 505-LTC1799IS5#TRMPBFCT-ND | 5,52000 € | Direct |


