LTC1779ES6#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,31430 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC1779ES6#TR

DigiKey Part Number
LTC1779ES6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1779ES6#TR
Description
IC REG BUCK ADJ 250MA TSOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1779ES6#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
9.8V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
9.8V
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Down
Frequency - Switching
100kHz ~ 550kHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1779ES6#TRPBFAnalog Devices Inc.0LTC1779ES6#TRPBF-ND3,31430 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types