Direct



LTC1778EGN-1 | |
|---|---|
DigiKey Part Number | LTC1778EGN-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC1778EGN-1 |
Description | IC REG CTRLR BUCK/BCK-BST 16SSOP |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1778EGN-1 Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Obsolete | Control Features Enable, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down, Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive or Negative | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Topology Buck, Buck-Boost | Supplier Device Package 16-SSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1778EGN-1#PBF | Analog Devices Inc. | 3.460 | LTC1778EGN-1#PBF-ND | 7,54000 € | Direct |



