


LTC1775IGN#PBF | |
|---|---|
DigiKey Part Number | LTC1775IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1775IGN#PBF |
Description | IC REG CTRLR BUCK/BCK-BST 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1775IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.3V ~ 36V | |
Frequency - Switching | 150kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,47000 € | 18,47 € |
| 10 | 14,75600 € | 147,56 € |
| 25 | 13,82960 € | 345,74 € |
| 100 | 12,81110 € | 1.281,11 € |
| 300 | 12,24310 € | 3.672,93 € |
| 500 | 12,03312 € | 6.016,56 € |
| Unit Price without VAT: | 18,47000 € |
|---|---|
| Unit Price with VAT: | 22,34870 € |

