
LTC1753CG#PBF | |
|---|---|
DigiKey Part Number | LTC1753CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1753CG#PBF |
Description | IC REG CTRLR INTEL 1OUT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III Voltage Regulator IC 1 Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1753CG#PBF Models |
Category | Voltage - Output 1.3V ~ 3.5V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Applications Controller, Intel Pentium® III | Supplier Device Package 20-SSOP |
Voltage - Input 5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| 10 | 7,85600 € | 78,56 € |
| 66 | 6,87303 € | 453,62 € |
| 132 | 6,62432 € | 874,41 € |
| 264 | 6,41962 € | 1.694,78 € |
| 528 | 6,25108 € | 3.300,57 € |
| 1.056 | 6,11241 € | 6.454,70 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 12,12420 € |

