Direct

LTC1732EMS-8.4#TR | |
|---|---|
DigiKey Part Number | LTC1732EMS-8.4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1732EMS-8.4#TR |
Description | IC BATTCHRG CNTRLR LI-ION 10MSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1732EMS-8.4#TR Models |
Category | Charge Current - Max 585mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 12V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 10-MSOP |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1732EMS-8.4#TRPBF | Analog Devices Inc. | 288 | LTC1732EMS-8.4#TRPBFCT-ND | 6,16000 € | Direct |



