Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC1731EMS8-4.1#PBF | |
|---|---|
DigiKey Part Number | LTC1731EMS8-4.1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1731EMS8-4.1#PBF |
Description | IC BATT CHG MULT-CHEM 1CEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1731EMS8-4.1#PBF Models |
Category | Charge Current - Max 500mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.1V |
Packaging Tube | Voltage - Supply (Max) 12V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 8-MSOP |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1731EMS8-4.1 | Analog Devices Inc. | 0 | LTC1731EMS8-4.1-ND | 0,00000 € | Parametric Equivalent |
| LTC1731EMS8-4.1#TR | Analog Devices Inc. | 0 | LTC1731EMS8-4.1TR-ND | 0,00000 € | Parametric Equivalent |
| LTC1731EMS8-4.1#TRPBF | Analog Devices Inc. | 0 | LTC1731EMS8-4.1#TRPBF-ND | 3,02485 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,37553 € | 506,33 € |
| Unit Price without VAT: | 3,37553 € |
|---|---|
| Unit Price with VAT: | 4,08439 € |


