LTC1729CMS8-4.2#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,68716 €
Datasheet
Charger IC Lithium Ion 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1729CMS8-4.2#TR

DigiKey Part Number
LTC1729CMS8-4.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1729CMS8-4.2#TR
Description
IC CTRLR BATT CHRGR LI-ION 8MSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1729CMS8-4.2#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
28V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Battery Chemistry
Lithium Ion
Supplier Device Package
8-MSOP
Number of Cells
1
Base Product Number
Battery Pack Voltage
4.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1729CMS8-4.2#TRPBFAnalog Devices Inc.0LTC1729CMS8-4.2#TRPBF-ND4,68716 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types