Direct

LTC1726EMS8-5 | |
|---|---|
DigiKey Part Number | LTC1726EMS8-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1726EMS8-5 |
Description | IC TRPL SUPPLY MONITOR 5V 8-MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1726EMS8-5 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-MSOP |
Voltage - Threshold 3.085V, 4.675V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1726EMS8-5#PBF | Analog Devices Inc. | 531 | LTC1726EMS8-5#PBF-ND | 5,62000 € | Direct |


