
LT1675CS8-1#PBF | |
|---|---|
DigiKey Part Number | LT1675CS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1675CS8-1#PBF |
Description | IC VIDEO MULTIPLEXER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Multiplexer IC Logic 8-SO Package |
Datasheet | Datasheet |
EDA/CAD Models | LT1675CS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multiplexer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,22600 € | 52,26 € |
| 25 | 4,84280 € | 121,07 € |
| 100 | 4,42130 € | 442,13 € |
| 300 | 4,18617 € | 1.255,85 € |
| 500 | 4,09920 € | 2.049,60 € |
| 1.000 | 3,99952 € | 3.999,52 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,17960 € |

