Direct

LTC1709EG-7 | |
|---|---|
DigiKey Part Number | LTC1709EG-7-ND |
Manufacturer | |
Manufacturer Product Number | LTC1709EG-7 |
Description | IC REG CTRLR BUCK 36SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1709EG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Frequency - Switching | 140kHz ~ 310kHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |


