


LTC1708EG-PG#PBF | |
|---|---|
DigiKey Part Number | LTC1708EG-PG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1708EG-PG#PBF |
Description | IC REG CTRLR BUCK 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1708EG-PG#PBF Models |
Category | Frequency - Switching 220kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 36-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 10,05800 € | 100,58 € |
| 37 | 9,15216 € | 338,63 € |
| 111 | 8,61027 € | 955,74 € |
| 259 | 8,29286 € | 2.147,85 € |
| 518 | 8,08386 € | 4.187,44 € |
| 1.036 | 7,91184 € | 8.196,67 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,40330 € |

