Power Supply Controller VID Voltage Programmer 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller VID Voltage Programmer 10-MSOP
Introducing Power by Linear

LTC1706EMS-85#TRPBF

DigiKey Part Number
LTC1706EMS-85#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1706EMS-85#TRPBF
Description
IC VID VOLTAGE PROGRAMMER 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller VID Voltage Programmer 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1706EMS-85#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1 µA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
10-MSOP
Applications
VID Voltage Programmer
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,36058 €8.401,45 €
Manufacturers Standard Package
Unit Price without VAT:3,36058 €
Unit Price with VAT:4,06630 €