Parametric Equivalent



LTC1704BEGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1704BEGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1704BEGN#TRPBF |
Description | IC REG DL BUCK/LNR 550KHZ 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 550kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1704BEGN#TRPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 3.15V ~ 5.5V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 550kHz | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Voltage/Current - Output 1 Controller | Supplier Device Package 16-SSOP |
Voltage/Current - Output 2 Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1704EGN#TRPBF | Analog Devices Inc. | 0 | LTC1704EGN#TRPBF-ND | 6,61546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,61546 € | 16.538,65 € |
| Unit Price without VAT: | 6,61546 € |
|---|---|
| Unit Price with VAT: | 8,00471 € |


