- Controller, Mobile Intel Pentium® III Voltage Regulator IC 2 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1703IG#TRPBF

DigiKey Part Number
LTC1703IG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1703IG#TRPBF
Description
IC REG CTRLR MOBILE 2OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Mobile Intel Pentium® III Voltage Regulator IC 2 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1703IG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Mobile Intel Pentium® III
Voltage - Input
3V ~ 7V
Number of Outputs
2
Voltage - Output
0.9V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00011,19412 €22.388,24 €
Manufacturers Standard Package
Unit Price without VAT:11,19412 €
Unit Price with VAT:13,54489 €