
LTC1703CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1703CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1703CG#TRPBF |
Description | IC REG CTRLR MOBILE 2OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Mobile Intel Pentium® III Voltage Regulator IC 2 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1703CG#TRPBF Models |
Category | Voltage - Output 0.9V ~ 2V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Applications Controller, Mobile Intel Pentium® III | Supplier Device Package 28-SSOP |
Voltage - Input 3V ~ 7V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,04483 € | 20.089,66 € |
| Unit Price without VAT: | 10,04483 € |
|---|---|
| Unit Price with VAT: | 12,15424 € |

