
LTC4065LXEDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4065LXEDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4065LXEDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4065LXEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065LXEDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065LXEDC#TRMPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4065LEDC#TRMPBF | Analog Devices Inc. | 967 | 505-LTC4065LEDC#TRMPBFCT-ND | 3,51000 € | Parametric Equivalent |
| LTC4065LEDC#TRPBF | Analog Devices Inc. | 4.978 | 505-LTC4065LEDC#TRPBFCT-ND | 3,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,48120 € | 62,03 € |
| 100 | 2,24220 € | 224,22 € |
| 250 | 2,12840 € | 532,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05974 € | 1.029,87 € |
| 1.000 | 2,00328 € | 2.003,28 € |
| 1.500 | 1,97499 € | 2.962,49 € |
| 2.500 | 1,94366 € | 4.859,15 € |
| 3.500 | 1,92534 € | 6.738,69 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

