LTC1732EMS-8.4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 179
Unit Price: 6,05000 €
Datasheet
Charger IC Multi-Chemistry 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1732EMS-8.4

DigiKey Part Number
LTC1732EMS-8.4-ND
Manufacturer
Manufacturer Product Number
LTC1732EMS-8.4
Description
IC BATTCHRG CNTRLR LI-ION 10MSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1732EMS-8.4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Battery Chemistry
Multi-Chemistry
Voltage - Supply (Max)
12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types