



LTC1696IS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC1696IS6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1696IS6#TRPBF |
Description | IC OVERVOLT PROT CTRLR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1696IS6#TRPBF Models |
Category | Current - Supply 1.1 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-6 |
Applications Overvoltage Protection Controller | Base Product Number |
Voltage - Supply 2.7V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,39527 € | 8.488,17 € |
| Unit Price without VAT: | 3,39527 € |
|---|---|
| Unit Price with VAT: | 4,10828 € |

