Buffer, Accelerator 1 Channel 400kHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1694IS5#TRM

DigiKey Part Number
LTC1694IS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1694IS5#TRM
Description
IC ACCELERATOR I2C 1CH TSOT23-5
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1694IS5#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 6V
Packaging
Tape & Reel (TR)
Current - Supply
60µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Buffer, Accelerator
Mounting Type
Surface Mount
Applications
I2C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Input
2-Wire Bus
Supplier Device Package
TSOT-23-5
Output
2-Wire Bus
Base Product Number
Data Rate (Max)
400kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types