


LTC2927CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2927CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2927CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2927CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2927CTS8#TRMPBF |
Description | IC POWER SUPPLY CTRLR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2927CTS8#TRMPBF Models |
Category | Current - Supply 560 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-8 |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 2.9V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58100 € | 35,81 € |
| 25 | 3,30400 € | 82,60 € |
| 100 | 2,99960 € | 299,96 € |
| 250 | 2,87376 € | 718,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76690 € | 1.383,45 € |
| 1.000 | 2,69488 € | 2.694,88 € |
| 1.500 | 2,65881 € | 3.988,21 € |
| 2.500 | 2,61886 € | 6.547,15 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,67490 € |


