Direct

LTC1665IGN | |
|---|---|
DigiKey Part Number | LTC1665IGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1665IGN |
Description | IC DAC 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1665IGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


