Direct



LTC1662IN8 | |
|---|---|
DigiKey Part Number | LTC1662IN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1662IN8 |
Description | IC DAC 10BIT 8-PDIP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1662IN8 Models |
Category | Package / Case 8-DIP (0.300", 7.62mm) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-PDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1662IN8#PBF | Analog Devices Inc. | 12 | 505-LTC1662IN8#PBF-ND | 8,45000 € | Direct |


