


LTC1326CS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LTC1326CS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1326CS8-2.5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1326CS8-2.5#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SO |
Voltage - Threshold 2.363V, 3.118V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 5,76400 € | 57,64 € |
| 25 | 5,34840 € | 133,71 € |
| 100 | 4,89060 € | 489,06 € |
| 300 | 4,63543 € | 1.390,63 € |
| 500 | 4,54106 € | 2.270,53 € |
| 1.000 | 4,43288 € | 4.432,88 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,99030 € |

