Parametric Equivalent



LTC1658CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1658CMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1658CMS8#TRPBF |
Description | IC DAC 14BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1658CMS8#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Number of Bits 14 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 12µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1658CMS8#PBF | Analog Devices Inc. | 2.738 | 505-LTC1658CMS8#PBF-ND | 15,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,72168 € | 24.304,20 € |
| Unit Price without VAT: | 9,72168 € |
|---|---|
| Unit Price with VAT: | 11,76323 € |


