LTC1655IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 261
Unit Price: 23,67000 €
Datasheet
16 Bit Digital to Analog Converter 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1655IS8

DigiKey Part Number
LTC1655IS8-ND
Manufacturer
Manufacturer Product Number
LTC1655IS8
Description
IC DAC 16BIT 8-SO
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1655IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types