12 Bit Digital to Analog Converter 2 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 8-PDIP
8 PDIP
High Speed Converters by Analog Devices

LTC1446LIN8#PBF

DigiKey Part Number
LTC1446LIN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1446LIN8#PBF
Description
IC DAC 12BIT 8-PDIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1446LIN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
14µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2.5, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5015,16860 €758,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,16860 €
Unit Price with VAT:18,35401 €