Direct

LTC1643AHIGN | |
|---|---|
DigiKey Part Number | LTC1643AHIGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1643AHIGN |
Description | IC CTRLR HOTSWAP PCI BUS 16SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 4 Channel Motherboard 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1643AHIGN Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V, 5V, ±12V |
Packaging Tube | Current - Output (Max) 200mA, 500mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) Both | Supplier Device Package 16-SSOP |
Applications Motherboard | Base Product Number |
Features Latched Fault, Thermal Limit, UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1643AHIGN#PBF | Analog Devices Inc. | 0 | LTC1643AHIGN#PBF-ND | 13,86000 € | Direct |


