


LTC1623CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1623CMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1623CMS8#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1623CMS8#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Logic Voltage - VIL, VIH 0.6V, 1.4V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Synchronous | Supplier Device Package 8-MSOP |
Number of Drivers 2 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,66111 € | 9.152,77 € |
| Unit Price without VAT: | 3,66111 € |
|---|---|
| Unit Price with VAT: | 4,42994 € |

