LTC1588CG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 70
Unit Price: 16,68000 €
Datasheet
12 Bit Digital to Analog Converter 1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 16-SSOP
High Speed Converters by Analog Devices

LTC1588CG

DigiKey Part Number
LTC1588CG-ND
Manufacturer
Manufacturer Product Number
LTC1588CG
Description
IC DAC 12BIT 16-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1588CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
2µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types